Molex OTS EXTreme Guardian Overmolded Cable Assemblies
Molex OTS EXTreme Guardian Overmolded Cable Assemblies are capable of carrying 50A to 60A of current for power applications. These cable assemblies feature a locking screw and are available in 2- and 3-circuit sizes. A connector-locking screw helps ensure secure retention when the receptacle and header, or the receptacle and plug, are mated. The locking screw and polarized mating geometry help prevent accidental mismating. The locking tang-on terminals help secure terminals in housings. Molex OTS EXTreme Guardian Overmolded Cable Assemblies are ideal for data communication equipment, electric vehicles, medical, and solar applications.
Features
- Connector-locking screw
- Helps ensure secure retention when receptacle and header or receptacle and plug are mated
- Helps prevent accidental mismating
- 50A to 60A current carrying capability
- Locking tang-on terminals help secure terminals in housings
- Polarized mating geometry helps prevent accidental mismating
Applications
- Data communication equipment and high-end servers
- Electric vehicles
- Medical
- Solar
- Aerospace and defense, including uninterruptible power supplies (UPS)
- Telecommunication equipment manufacturers
- Cellular base stations
- Hubs
- Servers
- Routers
Specifications
- 600V maximum voltage
- Maximum current
- 60A (2 pin)
- 50A (3 pin)
- 1000VDC/0.01s dielectric withstanding voltage
- 106mΩ contact resistance
- 10MΩ minimum insulation resistance
- 2m to 6m length
- 25 cycles minimum durability
- -40°C to +105°C operating temperature range
Đã phát hành: 2021-05-21
| Đã cập nhật: 2025-11-25