Murata Safety Standard Capacitors
Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.
Specifications
- -40°C to +125°C usage temperature range
- Rated voltage
- Y1: AC300VRMS or AC250VRMS
- X1: AC440VRMS
- 10pF-1500pF capacitance
- Certification standards
- UL (UL 60384-14)
- ENEC (EN 60384-14)
- CQC (IEC 60384-14)
- KTC (KC 60384-14)
Đã phát hành: 2017-08-02
| Đã cập nhật: 2025-11-12