Murata XRCGE_F_A Automotive Crystal Units

Murata XRCGE_F_A Automotive Crystal Units are SMD-type modules with load capacitance dependent on the design. The series uses Murata’s original package technology, which provides excellent quality, mass productivity, and cost performance. The XRCGE_F_A crystal units are based on high-grade quartz crystal elements that, along with the packing technology, provide a small package size and high accuracy. The series incorporates Murata's original particle screening, which prevents unsuccessful oscillation caused by an inorganic particle. Murata XRCGE_F_A Automotive Crystal Units operate over a wide temperature range of -40°C to +125°C.

Features

  • Uses Murata's original packing technology
  • Based on high quartz crystal elements
  • Small size and high accuracy
  • High reliability
  • Incorporates original particle screening
  • Resin-sealed package
  • Load capacitance is dependent on the design
  • Complies with AEC-Q200, RoHS, and ELV directives

Specifications

  • 20MHz to 30MHz frequency range
  • 65Ω to 150Ω maximum equivalent series resistance (ESR)
  • 300μW maximum drive level (DL)
  • 6pF to 8pF load capacitance
  • 2mm x 1.6mm x 0.7mm dimensions
  • -40°C to +125°C operating temperature range

Videos

Đã phát hành: 2020-04-24 | Đã cập nhật: 2025-10-23