ADLINK Technology Express-ID7 Module
ADLINK Technology Express-ID7 Module is powered by the Intel® Xeon® D-1700 processor and offers integrated high-speed Ethernet (up to 4x 10G). The ADLINK Technology Express-ID7 also features 16 PCIe Gen4 lanes for immediate responsiveness. The device incorporates Intel® technologies like TCC, Deep Learning Boost (VNNI), and AVX-512 for accelerated AI performance. The Express-ID7 supports Time Sensitive Networking (TSN) for precisely controlling real-time workloads across networked devices. This rugged and edge AI-focused COM, featuring Intel® Ice Lake-D, empowers system integrators for diverse applications, including edge networking, robotics, autonomous driving, 5G, and more.Features
- Intel Xeon D-1700 processor
- Up to 10 cores, 15MB cache
- Up to 128GB DDR4 support
- 4x 10G Ethernet
- 16 PCIe Gen4, 16 PCIe Gen3 lanes
- Intel AVX-512 VNNI, Intel DL Boost
- -45°C to 85°C (optional) extreme rugged
- 10+ year product availability
Applications
- Edge networking
- Unmanned aerial vehicles
- Autonomous driving
- Robotic surgery
- Rugged HPC servers
- 5G base stations
- Automatic drilling
- Ship management
Block Diagram
Đã phát hành: 2023-08-18
| Đã cập nhật: 2023-08-23