Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters

Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters offer high efficiency of up to 93% and a wide AC input range in a standard full-brick form factor, creating a flexible product with an extensive feature set. These low-profile units are specifically designed for contact-cooled applications and provide a nominal isolated output voltage of 48VDC, along with a 10V auxiliary output. The 01N models come with a threaded insert, while the 01NT converters feature a non-threaded insert. Advanced Energy / Artesyn AIF13WAC 600W AC/DC Converters are rated at 600W and include multiple protections, no minimum-load requirements, and power-good status. The series is ideal for both 5G telecommunications and industrial applications.

Features

  • Fully encapsulated, baseplate-cooled full brick
  • Options
    • 01N suffix: threaded insert
    • 01NT suffix: non-threaded insert
  • Wide AC input range
  • Fully regulated output
  • No minimum-load requirement
  • Remote enable
  • Power-good status
  • Active current share
  • High efficiency and reliability
  • Undervoltage lockout (UVLO), overvoltage protection (OVP), and overcurrent protection (OCP)
  • PMBus communication
  • Auxiliary output
  • Internal inrush limiter
  • Parallel and current sharing version
  • Baseplate optimized for contact cooling or heat-sink mounting

Applications

  • 5G telecommunications
  • Industrial

Specifications

  • 600W total power
  • Up to 93% (typical) efficiency
  • 4000VDC I/O isolation
  • 2.4" x 4.6" full-brick form factor
  • 0.55" height
  • EN, UL/cUL/IEC/EN 62368-1 safety approved
  • CE mark
  • RoHS 6 compliant
  • 2-year warranty
  • -40°C to +85°C ambient temperature range
Đã phát hành: 2026-01-28 | Đã cập nhật: 2026-01-29