Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies

Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies are evaluated for and meet the related requirements for use in CF applications, ensuring high levels of patient protection for critical medical systems. These medically approved AC-DC power supplies deliver up to 425W of output power with airflow and are available with a nominal main output of 12V, 15V, 24V, or 48V. The NCF425 series features a 3.5" x 6" x 1.5" package with output overvoltage, short-circuit, and overload protection. Advanced Energy / SL Power NCF425 single-output power supplies provide <10μA leakage current and meet Class B emissions levels and EN 60601-1-2 4th Edition EMC. The series enables medical system engineers to shorten time to market and reduce non-recurring engineering costs.
Infographic - Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies

Features

  • Evaluated for and meets related requirements for use in CF applications
  • Ensures high levels of patient protection for critical medical systems
  • Universal input
  • Meets Class B emissions levels
  • Meets EN 60601-1-2 4th Edition EMC
  • Output overvoltage, short-circuit, and overload protection
  • Simplifies design
  • Shortens time to market
  • Reduces non-recurring engineering costs
  • Single output
  • Class I input

Specifications

  • 425W total power
  • 85VAC to 264VAC input voltage
  • 12V, 15V, 24V or 48V nominal main output
  • 5kV defibrillator withstand
  • Up to 425W with airflow
  • Up to 270W convection cooled
  • <10μA leakage current
  • Includes 5V standby output
  • 7+ years electrolytic capacitor life
  • 3.5" x 6" x 1.5" dimensions (W x L x H)
  • 3-year warranty
  • RoHS and REACH compliant
  • Safety
    • IEC/UL/cUL/EN 60601-1, Edition 3.2
    • CF rated

Videos

Derating Graphs

Performance Graph - Advanced Energy / SL Power NCF425 Medical-Grade CF-Rated Power Supplies
Đã phát hành: 2025-06-18 | Đã cập nhật: 2025-10-30