Advantech ECU-1270 Expandable Industrial IoT Gateways
Advantech ECU-1270 Expandable Industrial Internet of Things (IIoT) Gateway is an industrial-grade IoT gateway built for versatility. It serves as the critical connection point for various devices, addressing the diverse needs of industrial applications. Unlike off-the-shelf solutions that often require compromises in functionality or cost, the Advantech ECU-1270 allows for flexible expansion to meet a wide range of application demands without long waits or custom development. The user can optimize operations efficiently with the ECU-1270, the gateway that adapts to the user.
Features
- TI AM6734 Arm® quad-core Cortex®-A53 CPU up to 1.4GHz
- LPDDR4 2/4GB up to 8GB, eMMC 16/32GB for system storage
- Two isolated serial ports, configurable for RS232/485
- 10/100/1000 Ethernet ports
- Add-on modules available for CAN FD/serial/digital I/O expansion
- Slim, robust, and fanless
- Supports SD cards and OTA firmware updates
Applications
- Efficient data interoperability
- Smart applications
Specifications
- Hardware
- TI Arm AM6734 Cortex-A53 Quad-Core CPU
- Memory
- ECU-1270-532AU: One LPDDR4 with 4GB
- ECU-1270-531A: One LPDDR4 with 2GB
- Storage
- ECU-1270-532AU: One eMMC (32GB), one microSD slot
- ECU-1270-531A: One eMMC (16GB), one microSD slot
- LAN has two 10/100/1000 Base-T Ethernet
- Expansion has one full-size mPCIe, one M.2 E key 2230
- 10VDC to 36VDC power input
- LED indicators include power and a programmable LED
- Certifications of CE, FCC Class A
- Linux OS support
- Expansion function includes a nano SIM card slot
- I/O interface
- Power connector includes one 2-pin terminal block
- USB ports include one USB 3.0
- Serial ports include two RS-232/485 (terminal block)
- General
- OPC-UA client and server
- DNP3.0 client and server
- IEC-60870-5-104 master and slave
- IEC-60870-5-101 slave
- Modbus RTU/TCP master and slave
- BACNet/IP server
- Environment
- -40°C to 70°C (-40°F to 158°F) operating temperature
- Relative humidity of 95% RH (non-condensing)
- -40°C to 85°C (-40°F to 185°F) storage temperature
- Mechanical
- 140mm x 32mm x 93mm (WxHxD) dimensions
- Passive cooling and front accessible form factor
- Wall or DIN-rail mounting
- Wi-Fi or LTE wireless communication
Dimensions
Đã phát hành: 2026-03-06
| Đã cập nhật: 2026-03-12