Allegro MicroSystems 0A to >1000A Field Sensors ICs
Allegro MicroSystems 0A to >1000A Field Sensor ICs offer high reliability, high voltage, and industry-leading accuracy and safety. The 0A to >1000A Field Sensor ICs are customer-programmable for offset and sensitivity. The Field Sensor ICs are packaged in a 1mm thick KT package SIP that is often used in applications with a ferromagnetic core and is designed to sense currents above 1500A.The Allegro MicroSystems 0A to >1000A Field Sensor ICs include featured products such as the ACS70310/ACS70311 240kHz Highest Accuracy Programmable Linear Sensor with Reverse Battery Protection, the ACS37612 Standalone Coreless Differential Current Sensor IC, and the A1366 low noise, high precision, factory-programmed linear hall effect sensor IC with advanced temperature compensation and high bandwidth (120kHz) analog output.
Features
- High reliability
- Programmable for offset and sensitivity
- Industry-leading accuracy and safety
- 1mm Thick KT package SIP
Additional Resources
- Allegro Product Selection Guide
- Rethink What Is Possible for PCB Current Sensing
- An Effective Method for Characterizing System Bandwidth in Complex Current Sensor Applications
- Improved Performance and Features of Allegro’s Next Generation, High Power Density CB Package Current Sensors
- Increasing System Safety using the A1365 Programmable Linear Hall-Effect Sensor IC with Self-Test Diagnostic Mode
- ACS LTspice Library
Đã phát hành: 2022-02-21
| Đã cập nhật: 2023-05-11