Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors
Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.Features
- Easy, fast, secure, and reliable
- Supports Cat6A data transmission rate up to 10Gbps
- Spring-lock design with quick installation
- Contacts up to 17 pins
- Backward compatibility with female M12 1.0 thread sockets made by different manufacturers
- Simple push-to-plug and pull-to-unplug design
- Saves significant installation time vs. standard M12 screw thread mating
- Meets IP67, IP68, and IP69K ingress protection
- Salt spray up to 48hrs
- 1000 cycles durability
- RoHS compliant and meets UL 94V-0 flammability standards
Applications
- LED lighting
- Industrial automation
- Autometer
- Railway mass transit
- Communication
- Unmanned aerial vehicles (UAV)
- Autonomous
- Marine
- Renewable energy
- Test equipment
- Mobile devices
- Medical equipment
- Lifts and materials handling
- Rugged IT
- Broadband wireless access
- Heavy equipment
- HEVs
- Transportation
- Automotive diagnostics
- Remote video response centers
Videos
Đã phát hành: 2020-10-07
| Đã cập nhật: 2025-02-27