Amphenol Sine Systems ATV Series™ Heavy Duty Connectors

Amphenol Sine Systems ATV Series™ Heavy Duty Connectors further expand the proven reliability of the AT Series™ with a compact 18-position sealed flange design. The durable, thermoplastic housings feature built-in contact sealing to eliminate individual wire-sealing grommets, while an integral interfacial seal protects mated connectors. Amphenol Sine Systems ATV Series™ Heavy Duty Connectors are rated at IP68 / 69K (mated) and are ideally suited for on- and off-highway applications as well as marine, industrial, and agriculture markets in harsh environments.

Features

  • Rectangular, thermoplastic housing
  • Flange-mount or in-line (flangeless) capability
  • Integrated wedge-lock confirms contact alignment / retention
  • Integrated latch for mating
  • Thermoplastic housing
  • Silicone elastomer seals
  • Copper alloy, nickel-plated, and gold (optional) contacts

Applications

  • On / off highway
  • Marine
  • Industrial
  • Agriculture
  • Harsh environments

Specifications

  • 18-position cavity arrangement
  • Accepts contact size 16 (13A)
  • 20AWG to 14AWG
  • 1000MΩ insulation resistance at 25°C 
  • -55°C to 125°C operating temperature range

Dimensions (mm)

Mechanical Drawing - Amphenol Sine Systems ATV Series™ Heavy Duty Connectors

Brand

Amphenol Sine Systems ATV Series™ Heavy Duty Connectors
Đã phát hành: 2018-08-31 | Đã cập nhật: 2025-12-24