Amphenol Air LB Germany Circular Connectors

Amphenol Air LB Germany Circular Connectors feature a comprehensive portfolio that includes miniature variants, reverse bayonet locking, threaded coupling, and up to IP68 protection. The TV-SIM modular thread coupling connectors resist shock and vibration and feature a thermoplastic insert, silicone rubber back insert, and interfacial seal. The circular MIL-SPEC connectors are available in a wide variety of options, including IP67 protection, and are designed to resist vibrations and wear. The MIL-DTL-38999 Series III data connectors are designed for high-speed data transmission and offer several shell sizes and insert options with protection up to IP68. The push-pull connectors are designed for durability, providing up to 100K mating cycles, and include an IP66/67 protection rating. The connectors are ideal for applications requiring a secure and blind connection.

Amphenol VG circular connectors operate over a wide temperature range (as low as -65°C and up to +175°C) and include scoop-proof, bayonet plug, and reverse bayonet plug connectors. The PT 26482 Series 1 miniature cylindrical connectors feature twice the number of contacts in half the size of a standard connector and are available in solder contact, high-performance crimp, and commercial crimp versions.

Amphenol Air LB Germany Circular Connectors are ideal for a range of applications, including industrial, aerospace, communications, robotics, harsh environments, and more.

Applications

  • Aerospace
  • Robotics
  • Communications
  • Industrial
  • Diagnostics and laboratories
  • Rail/mass transit
  • Military
  • Harsh environments
Đã phát hành: 2023-08-14 | Đã cập nhật: 2023-08-21