Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cables
Amphenol Times Microwave Systems SPO™ Low Loss/Low PIM Coaxial Cables feature -160dBc PIM for optimal system performance. These jumper cables are flexible for ease of installation while the durable black polyethylene outer jacket makes them suitable for outdoor use. A corrugated copper outer conductor provides >100dB shielding. The SPO series is 100% tested for static and dynamic PIM, VSWR, and insertion loss. Amphenol Times Microwave Systems SPO Low Loss/Low PIM Coaxial Cables operate in a -40°C to +85°C temperature range and come with a 10-year Times Microwave warranty.Features
- Low PIM jumper cables
- Super flexible for ease of installation
- Durable black polyethylene outer jacket suitable for outdoor use
- Serial marker band includes PIM, VSWR, and IL test data, which is retained and accessible on the Times Microwave website
- 10-year Times Microwave warranty
Specifications
- -160dBc PIM for optimal system performance
- VSWR
- 1.25:1 maximum up to 3GHz
- 1.35:1 maximum up to 6GHz
- Insertion loss should not exceed 1.1 x published attenuation + 2 x 0.15dB
- >100dB shielding due to corrugated copper outer conductor
- -40°C to +85°C operating temperature range
Cable Construction
Đã phát hành: 2022-05-03
| Đã cập nhật: 2022-06-29