Analog Devices Inc. ADA4510-2 RRIO Op Amps

Analog Devices Inc. ADA4510-2 RRIO Op Amps are high-precision, dual-channel amplifiers with a 40V capability. The Analog Devices Inc. ADA4510-2 series suits signal chain applications like sensing, conditioning, and output drives. Thanks to the DigiTrim™ technique, the amplifiers boast performance with minimal offset drift (±0.07μV/°C typical, ±0.5μV/°C maximum) and low offset voltage (±5μV typical, ±20μV maximum).

Features

  • ±0.07μV/°C typical low offset voltage drift
  • ±5μV typical, ±20μV maximum low offset voltage
  • 1μV p-p from 0.1Hz to 10Hz typical low voltage noise
  • 5nV/√Hz typical at f = 1kHz low voltage noise density
  • 140dB typical high common-mode rejection
  • ±10pA maximum low input bias current
  • 10.4MHz typical wide gain-bandwidth product
  • 19V/μs typical high slew rate
  • −134dB at f = 1kHz low THD
  • 1.45mA per amplifier, typical low quiescent supply current
  • 6V to 40V, ±3V to ±20V wide supply voltage operation
  • Integrated EMI filter
  • Multiplexer-compatible inputs
    • Rail-to-rail high impedance inputs; differential and common mode
    • Fast settling time
  • Rail-to-rail output
  • No phase reversal
  • 1nF heavy capacitive load drive capability
  • -40°C to +125°C wide specified temperature range
  • 8-lead standard small outline package (SOIC_N)

Applications

  • Electronic test and measurement
  • Data acquisition systems
  • Automated test equipment
  • Medical instruments
  • Multiplexed input signal chains
  • Precision current measurement
  • Photodiode amplifiers

Videos

TYPICAL APPLICATION CIRCUIT

Application Circuit Diagram - Analog Devices Inc. ADA4510-2 RRIO Op Amps
Đã phát hành: 2023-08-23 | Đã cập nhật: 2025-02-20