Analog Devices Inc. ADL5960 10MHz to 20GHz Network Analyzer Front End

Analog Devices ADL5960 10MHz to 20GHz Network Analyzer Front End is a compact, high-performance vector network analyzer front end. Analog Devices ADL5960 includes a bidirectional resistive bridge, downconversion mixers, programmable IF amplifiers and filters, and a versatile local oscillator (LO) interface. With over 14dB of directivity up to 17GHz, it ensures accurate measurements. The RFIN to RFOUT transmission line is wideband matched to 50Ω, with minimal loss of 1.1dB at low frequencies and 1.8dB at 20GHz.

Features

  • Wideband integrated bidirectional bridge
    • 24.1dB at 1GHz, 12.8dB at 18GHz raw directivity
    • 1.1dB at 1GHz, 1.9dB at 18GHz low insertion loss
    • >12dB typical return loss
  • SPI configurable LO interface
    • Divide by 2; multiply by 1, 2, or 4
    • Offset LO interface enables drive with fRF = fLO
    • Single-ended or differential drive
    • SYNC function - synchronization across multiple devices
  • High dynamic range wideband IF signal path
    • SPI-programmable IF bandwidth from 1MHz to 100MHz
    • SPI-programmable IF gain, 6dB step size
    • Externally adjustable output common-mode level
  • 5-bit SPI readable temperature sensor
  • Low power shutdown mode
  • 3mm × 4mm, 26-lead LGA

Applications

  • Broadband, multiport vector network analyzers
  • S-parameter magnitude and phase measurement
  • Inline RF power measurement
  • Automated test equipment
  • Reflectometers
  • Materials analysis

Block Diagram

Block Diagram - Analog Devices Inc. ADL5960 10MHz to 20GHz Network Analyzer Front End
Đã phát hành: 2023-08-25 | Đã cập nhật: 2025-01-28