Analog Devices Inc. EVAL-AD5592RPMDZ PMOD-Compatible Evaluation Board
Analog Devices EVAL-AD5592RPMDZ PMOD-Compatible Evaluation Board is a flexible 8-channel, 12-bit, configurable ADC/DAC/GPIO with an on-chip reference and SPI interface peripheral module. SPI PMOD peripheral connectors are included on many MCU or FPGA development boards. Analog Devices EVAL-AD5592R-PMDZ can be connected directly to those systems. The board is a cost-effective alternative to the full-featured product evaluation boards, with terminal block connections and no extra signal conditioning.Features
- 8-channel, 12-bit ADC and DAC
- Configurable output to DAC, ADC, and GPIO
- Connectable to FPGA and MCU platforms
Block Diagram
Đã phát hành: 2019-11-25
| Đã cập nhật: 2024-12-05