Analog Devices Inc. LTM®4710-1 μModule Regulator

Analog Devices Inc. LTM®4710-1 μModule Regulator offers 8A per output, with switching controllers, power MOSFETs, inductors, and support components. Analog Devices Inc. LTM4710-1 operates from an input voltage of 2.5V to 5.5V. Channel 1's output voltage can be set with a single external resistor, while channels 2, 3, and 4 require two external resistors. All output voltages are programmable up to 3.6V.

Features

  • Quad output step-down µModule regulator with configurable 8A output array
  • Ultralow noise silent switcher®2 architecture
  • CISPR32 Class B compliant
  • 2.5V to 5.5V input voltage range
  • 0.5V to 3.6V output voltage range
  • 8A DC output current, each channel
  • Parallelable for higher output current
  • ±1.5% maximum total DC output voltage accuracy
  • 1MHz to 5MHz selectable switching frequency
  • Power good indicator
  • Die temperature monitoring
  • 6mm × 12mm × 3.54mm Land Grid Array (LGA) with pre-solder package

Applications

  • Optical communications
  • Multi-rail point-of-load regulation
  • Telecom, datacom, networking system
  • Field Programmable Gate Arrays (FPGAs), Digital Signal Processing (DSPs) and Application Specific Integrated Circuits (ASICs)

TYPICAL APPLICATION

Application Circuit Diagram - Analog Devices Inc. LTM®4710-1 μModule Regulator
Đã phát hành: 2023-08-25 | Đã cập nhật: 2023-09-12