Analog Devices Inc. Robust Secure Connectivity
Analog Devices Robust Secure Connectivity portfolio includes Ethernet PHYs, RS-485/RS-422, and LVDS/M-LVDS transceivers that are designed with added noise immunity for reliable operation in harsh industrial environments. The ADIN1200 industrial Ethernet PHY paired with the fido5200, a 2-port real-time Ethernet multiprotocol (REM) switch, enables up to 100Mbps data transfer for secure connectivity. For RS-485, the MAX22507E / AX22508E transceivers are optimized for high-speed communication up to 50Mbps, offer full duplex operation, and include integrated surge protection.With increased connectivity comes the need for added security at the device level. Protecting reduction assets from malware attacks and untrusted commands through secure authenticator technology is critical. The DS28S60 and MAXQ1065 protect motor drives by enabling secure boot and trusted execution, ensuring a secure chain of trust across the network.
Đã phát hành: 2023-08-14
| Đã cập nhật: 2025-03-26