Analog Devices Inc. DS28E18EVKIT Evaluation System

Analog Devices DS28E18EVKIT Evaluation System provides the special hardware and software systems for evaluating the DS28E18 1-Wire®-to-I2C/SPI bridge with command sequencer IC. The ADI DS28E18EVKIT includes a DS28E18 EV kit board, a DS7505 peripheral module board, a MAX31722 peripheral module board, and a DS9481P-300# USB-to-1-Wire adapter for PC connectivity. The DS28E18EVKIT offers driver support for Windows® 10/8/7 operating systems.

Features

  • Driver support for Windows 10/8/7
  • Fully compliant with USB 2.0 specification
  • USB-powered with no external power supply required
  • Extended SPI/I2C peripheral module connector for rapid prototyping of SPI/I2C slaves

Applications

  • Examining environmental conditions
  • Accessory identification and control
  • Equipment configuration and monitoring
  • Grain elevator monitoring

Kit Contents

  • DS28E18 EV kit board
  • DS9481P-300# USB-to-1-wire adapter
  • MAX31722 PMOD board
  • DS7505 PMOD board

Required Equipment

  • DS28E18 EV kit (included)
  • DS9481P-300# USB-to-1-Wire adapter (included)
  • 1-Wire drivers
  • PC with a Windows 10/8/7 (32-bit or 64-bit) operating system and a spare USB 2.0 or higher port
  • DS28E18 EV kit software

Videos

Typical Setup

Chart - Analog Devices Inc. DS28E18EVKIT Evaluation System

Overview

Location Circuit - Analog Devices Inc. DS28E18EVKIT Evaluation System
Đã phát hành: 2020-07-15 | Đã cập nhật: 2024-06-12