Analog Devices / Maxim Integrated MAX1735 Low-Dropout Linear Regulators
Analog Devices Inc. MAX1735 Low-Dropout Linear Regulators operate from a -2.5V to -6.5V input and deliver a guaranteed 200mA with a low 80mV dropout. The high-accuracy (±1%) output voltage is preset or can be adjusted from -1.25V to -5.5V with an external resistive voltage divider. An internal N-channel MOSFET allows for a low 85µA quiescent current virtually independent of the load. This makes the device ideal for battery-powered portable equipment like PDAs, mobile phones, cordless phones, and wireless data modems. The device is available in several preset output voltage versions: -5V, -3V, and -2.5V. All versions are offered a 1nA low-power shutdown mode, with short-circuit and thermal overload protection.Features
- 2.7V to 16.5V wide input voltage range
- Guaranteed 200mA output current
- Low 80mV dropout voltage at 200mA
- Low 85µA quiescent supply current
- Low 1nA current shutdown mode
- Stable with 1µF COUT
- PSRR >60dB at 100Hz
- Thermal overload protection
- Short-Circuit protection
- -5V, -3V, or -2.5V output voltage or adjustable (-1.25V to -5.5V)
- Tiny SOT23-5 package
Applications
- Access products
- Cell phones
- Cordless phones
- Digital cameras and camcorders
- Glucose meters
- Handhelds (GPS, POS terminal)
- HDD and RAID
- PC add-in cards
- Power supplies
Block Diagram
Đã phát hành: 2019-10-25
| Đã cập nhật: 2023-04-28