Analog Devices Inc. MAX77962 Evaluation Kit
Analog Devices Inc. MAX77962 Evaluation Kit (MAX77962EVKIT) provides a demonstration and development platform for the MAX77962 3.2A USB Type-C™ Buck-Boost Charger. The included Evaluation Board can be connected to a PC via USB and controlled using Windows®-based Graphical User Interface (GUI) software.Features
- Evaluates the MAX77962 USB Type-C buck-boost charger with integrated FETs
- 3.5V to 23.0V input operating range
- Charges up to 2A
- USB-OTG functionality
- JEITA compliance with on-board dummy thermistors
- I2C serial interface
- Assembled and tested
Applications
- USB Type-C powered wide-input charging applications
- 2-cell battery-powered devices
Required Equipment
- Adjustable DC power supply
- Battery or simulated battery
- 2-cell Li-ion protected battery
- Simulated battery or preloaded power supply
- Oscilloscope
- Two voltmeters
- Two ammeters
- Lab cables with appropriate current rating
- USB Micro-B cable
- PC with Windows 7 or newer operating system and USB port
Setup Diagram
Board Layout
Đã phát hành: 2020-06-25
| Đã cập nhật: 2024-05-31