Analog Devices / Maxim Integrated MAX78002 Evaluation Kit

Analog Devices MAX78002 Evaluation Kit evaluates the device's capabilities to build artificial intelligence (AI) products. The Analog Devices kit provides optimal versatility with a modular peripheral architecture allowing a variety of input and output devices to be remotely located. DVP and CSI cameras, I2S audio peripherals, digital microphones, and analog sensors are supported. In contrast, a pair of industry-standard QWIIC connectors supports an array of aftermarket development boards.

Features

  • Power accumulator with dedicated display to track device energy consumption
  • Connectorized I2S digital microphone
  • Stereo audio codec with 3.5mm line-in and line-out jacks
  • USB 2.0 high speed
  • SWD JTAG 10-pin header
  • RISC-V coprocessor JTAG 10-pin header
  • 8MB QSPI SRAM
  • microSD flash memory card connector
  • 100% of device GPIOs accessible through 0.1" headers
  • Eight ADC inputs
  • Touch-Enabled, 2.4", 320x240 color TFT display
  • UART access over USB bridge
  • Dual industry-standard QWIIC connectors
  • All IC power rails may be isolated for individual current measurements
  • Two general-purpose LEDs and two general
  • Purpose pushbutton switches

Kit Contents

  • EV kit board with directly soldered MAX78002
  • MAX32625PICO debugger with cables
  • Olimex ARM-USB-OCD-H
  • Olimex ARM-JTAG 20-10 adapter
  • 5V, 3A wall-mount power adapter
  • SPH0645-based I2S digital microphone
  • DVP and CSI camera modules
  • 2 USB standard-A to USB micro-B cables
  • 1 USB standard-A to USB standard-B cable
  • Extra shunts
Đã phát hành: 2022-11-29 | Đã cập nhật: 2023-04-14