Bel Fuse 0ZRV Series Radial Leaded PTC Fuses
Bel Fuse 0ZRV Series Radial Leaded Positive Temperature Coefficient (PTC) Fuses are low-hold current, solid-state resettable fuses that are ideal for up to 277VAC. These fuses feature a 50mA to 2A operating range, 305VAC maximum interrupt voltage, and 20A maximum current. The 0ZRV fuses operate within -20ºC to 85ºC temperature range. The PTC fuses consist of a block of polymeric material containing conductive carbon granules, which is sandwiched between two conductive metal plates. These resettable fuses are RoHS-compliant, Lead-free, and halogen-free. The 0ZRV series radial leaded fuses possess TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051) certifications.Features
- Low hold current, solid state, and radial leaded products ideal for up to 277VAC
- 50mA to 2A operating (hold current) range
- 20A maximum current
- 277VAC maximum operating voltage
- RoHS compliant
- 305VAC maximum interrupt voltage
- Agency approvals:
- TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051)
- Lead-free
- Halogen-free
Product Dimensions
View Results ( 13 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Dòng duy trì | Dòng nhả | Điện trở | Bước đầu dây | Pd - Tiêu tán nguồn | Sê-ri | Loại sản phẩm |
|---|---|---|---|---|---|---|---|---|
| 0ZRV0055FF1A | ![]() |
550 mA | 1.25 A | 2.1 Ohms | 5.1 mm | 2.4 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0005FF1E | ![]() |
50 mA | 200 mA | 26 Ohms | 5.1 mm | 700 mW | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0008FF1E | ![]() |
80 mA | 260 mA | 18 Ohms | 5.1 mm | 800 mW | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0012FF1E | ![]() |
120 mA | 300 mA | 12 Ohms | 5.1 mm | 1 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0016FF1E | ![]() |
160 mA | 370 mA | 8 Ohms | 5.1 mm | 1.4 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0025FF1B | ![]() |
250 mA | 560 mA | 4.3 Ohms | 5.1 mm | 1.5 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0033FF1A | ![]() |
330 mA | 740 mA | 3.1 Ohms | 5.1 mm | 1.7 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0040FF1A | ![]() |
400 mA | 900 mA | 2.7 Ohms | 5.1 mm | 2 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0075FF1A | ![]() |
750 mA | 1.5 A | 1.4 Ohms | 5.1 mm | 2.6 W | 0ZRV | Resettable Fuses - PPTC |
| 0ZRV0100FF1A | ![]() |
1 A | 2 A | 1.1 Ohms | 10.2 mm | 2.9 W | 0ZRV | Resettable Fuses - PPTC |
Đã phát hành: 2024-06-18
| Đã cập nhật: 2024-07-30