Bourns CW2012A Automotive-Grade Wirewound Chip Inductors
Bourns CW2012A Automotive-Grade Chip Inductors feature wirewound construction on a ceramic core, offering high Q and self-resonant frequency in a miniature size. These high-current 0805 inductors are AEC-Q200 compliant and operate in a temperature range of -55°C to +125°C. Bourns CW2012A Automotive-Grade Chip Inductors also offer low DC resistance (DCR) and RoHS compliance. These halogen-free inductors are well-suited for use in automotive systems, high-frequency television and radio receivers, radio transmitters, as well as RF amplifiers and tuning applications.Features
- Miniature size
- High self-resonant frequency
- High current
- Low DCR
- High Q
- Wirewound construction on a ceramic core
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Radio transmitters
- RF amplifiers
- Tuning
- High frequency
- Automotive systems
Electrical Schematic
Dimensions
Đã phát hành: 2025-04-03
| Đã cập nhật: 2025-04-03