Cầu chì gắn bề mặt mới

Littelfuse 708 High Current SMD Fuses are designed for circuits that expect high fault currents and feature a solder‑less ceramic body construction. These SMD fuses are RoHS compliant and are compatible with lead-free reflow soldering profiles. The 708 high-current SMD fuses operate over the -55°C to 125°C temperature range. These SMD fuses protect high-power battery systems from high fault currents. Typical applications include Power Factor Correction (PFC) circuits in high-wattage power supplies and servers, blade servers, and routers are used in computing and networking infrastructure.
-
Littelfuse Cầu chì SMD công suất cao dòng 708Designed for circuits expecting high fault current and have a solder‑less ceramic body construction.3/30/2026 -
Vishay S2F Fast Acting Thin Film Chip FusesEnsure circuit continuity with minimal resistance & reliable interruption under overload conditions.10/3/2025 -
Vishay S3F Fast Acting Thin Film Chip FusesUL 248-14 compliant and comes in three sizes: 0402, 0603, and 1206.10/3/2025 -
Schurter USL 0603 Low-Current Chip Fuses35mA or 50mA fuses for ATEX and precision applications.8/20/2025 -
Bourns SF-3812TL-TS High-Voltage Brick SMD FusesComplies with UL 248-14, IEC 60127-1, and IEC 60127-7 and offers cap terminals with silver plating.7/1/2025 -
Littelfuse Cầu chì SMT sê-ri 415Offers a compact size of 15mm x 5mm, a 227V rated voltage, and a 1A to 6.3A current range.2/25/2025 -
Eaton 1210HC Brick FusesDesigned to provide reliable overcurrent protection in high-power density applications.2/24/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.1/7/2025 -
Littelfuse NANO 871 Series High-Current SMD FusesFeatures a compact surface-mount package with a UL 94V-0 heat-resistant plastic body.8/2/2024 -
Bourns SF-1206S-R Metal Foil SMD FusesAvailable in small chip sizes with a high current rating and features a metal foil chip design.2/23/2024 -
Bourns SF-0603SP-R Metal Foil SMD FusesFeatures metal foil chip design for overcurrent protection and EIA 0603 (1608 metric) footprint.2/23/2024 -
Littelfuse Lithium Battery SolutionsFor numerous battery systems, such as smartphones, utility-grade systems, and eMobility batteries.1/25/2024 -
Bourns SinglFuse™ SF-0402FR SMD FusesRoHS compliant, halogen-free, and UL recognized fuses in an 0402 SMD package.10/17/2023 -
Bourns SF-1206HH-R & SF-1206HHA-R SinglFuse™ SMD FusesFeatures a metal foil chip design for overcurrent protection and an EIA 1206 footprint.10/16/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.9/18/2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.9/6/2023 -
Littelfuse 408 Series Surface Mount Fuses100% lead-free, RoHS-compliant, and halogen-free fuses designed to provide overcurrent protection.7/5/2023 -
YAGEO Surface-Mount Chip FusesProvides dependable circuit protection in a low-profile, space-saving design.6/15/2023 -
Littelfuse In-Vehicle Communication SolutionsFuses, diode arrays, and suppressors that are suitable for in-vehicle communication applications.5/9/2023 -
Schurter FRM-A Panel-Mount Fuse Holder & DRM-A FuseFuse and fuse-holder designed to be used together in a variety of applications.4/27/2023 -
Schurter UHS Fuses50A to 100A, 32/50VDC compact and fast-acting SMT fuses designed for SELV applications.4/24/2023 -
Bel Fuse 0680H Series Enhanced-breaking Brick FusesAEC-Q200 compliant 2410 size slow blow surface mount fuses compatible with 260℃ IR reflow process.11/16/2022 -
Bel Fuse 0ACJ Series High Voltage SMD FusesAEC-Q200-compliant fuses that offer a 400VDC/600VDC voltage rating and a 1A to 7.5A current range.10/31/2022 -
Littelfuse Personal Care ApplicationsFeatures reliable & robust components ideal for personal care & healthcare monitoring devices.10/26/2022 -
Schurter UHP Series High Current SMD FusesFast-acting fuses designed to safely interrupt high-energy overcurrent in battery systems.10/25/2022 -