Cáp Ethernet / Cáp mạng mới

Phoenix Contact M12 Push-Pull Network Cables offer simple, reliable, and secure high-speed data transmission for Ethernet applications. The pre-assembled push-pull connectors feature a fast, tool-free installation, including in confined spaces and increased cabling densities. These M12 cables provide up to 80% time savings during installation compared to screw connections. Phoenix Contact M12 Push-Pull Network Cables are fully shielded with Advanced Shielding Technology and deliver seamless communication with high-speed data transmission up to 10Gbps. The product line is standardized in accordance with IEC 61076-2-010, offering a high degree of future-proofing.
-
Phoenix Contact M12 Push-Pull Network CablesOffers simple, reliable, and secure high-speed data transmission for Ethernet applications.4/2/2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackComes in packs of 5, measuring 30cm, and featuring 10/100 Ethernet for PE-505 and PE-508 switches.3/3/2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackSupports 10/100/1000 Ethernet for PE-515 embedded industrial Ethernet switches.3/3/2026 -
Adam Tech HT-X Modular Twisted-Pair Data ConnectorsA fully shielded high-speed differential solution designed for high-speed automotive Ethernet.10/30/2025 -
Phoenix Contact RJ45 Color Patch CablesProvide a secure connection and disconnection with a reliable locking clip protection.8/28/2025 -
Bulgin 6000 Series Buccaneer Cat6A ConnectorsProvides high noise immunity, full shielding, and EMI protection for rugged environments.8/25/2025 -
Weidmuller SPE Unmanaged SwitchesFeatures four 10Base-T1L ports with PoDL, delivering power and data over a single twisted pair.8/14/2025 -
Tripp Lite Giải pháp CNTT cấp công nghiệpPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
L-Com Starlink Gen 3 Ethernet Replacement Cable KitsSolution for extending and replacing damaged cables in various settings without proprietary cables.6/27/2025 -
L-Com ix Industrial Category 6a Ethernet CablesBuilt with 26 AWG conductors and double-shielded SF/UTP constructions with foil and braid shields.6/26/2025 -
L-Com Category 6a 10Gigabit Ethernet Patch CablesFeature RJ45 male connectors on both ends and 50µ minimum gold-plated contacts for reliability.6/26/2025 -
KYOCERA AVX Single Pair Ethernet (SPE) ConnectorsMeets IEC 63171-6 standard, 10Mbit/s to 1GBit/s transmission speed & up to 1000m transmission range.4/30/2025 -
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.2/4/2025 -
Amphenol Hybrid ConnectorsOffers a compact design and combines power supply and data transmission in one single connector.10/7/2024 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.10/3/2024 -
Airgain AC-Fleet™ 5G Vehicle GatewaysCombine a 5G modem, Wi-Fi 6 router, and high-performance antennas into a single, low-profile unit.10/1/2024 -
NEUTRIK NKE5E-E1E1 etherFLEX® TOP CAT5e Network CablesOffer high-quality complete connectivity solutions with 1Gbit/s performance and standard compliance.9/18/2024 -
HARTING ix Industrial® IP20 PushPull CablesOffers improved bend protection and protection against higher tension on the cable.9/10/2024 -
Amphenol OSFP-XD Copper Cable AssembliesCompatible with PCIe® Gen 5 lengths to 3m passive and offers a mating force of 40N maximum.8/29/2024 -
Taoglas TEC11 Cat6A Ethernet CablesOffers a robust solution for high-speed networking applications.6/27/2024 -
Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector SystemsCompact, flexible, helps make buildings smarter & greener, complies with IEC 63171 & IEC 63171-1.6/4/2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.4/12/2024 -
Amphenol CAT8 STP Shielded Network Patch CablesFeature 100Ω impedance, 17.89Ω/100m maximum conductor DC resistance, and 5600pf/100m capacitance.4/5/2024 -
Banner Engineering BC CordsetsFeatures QD cords designed for sensor, lighting, and safety equipment applications.4/1/2024 -
Phoenix Contact Đầu nối và cáp ONEPAIR SPE M12Đầu nối đực và cái M12 cho các cảm biến từ và dây dẫn di động được thiết lập.3/8/2024 -