Cosel PDA600 600W AD/DC Enclosed Power Supplies

Cosel PDA600 600W AD/DC Enclosed Power Supplies offer a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm. These power supplies feature high efficiency, low noise, a harmonic attenuator, and an output voltage that can be varied to near 0V. The PDA600 power supplies come with various built-in protections, including inrush current, overcurrent, and overvoltage. Additional features include a built-in AUX 12V output, a universal input of 85VAC to 264VAC, and SEMI F47 compliance. Cosel PDA600 600W AD/DC Enclosed Power Supplies are suitable for industrial robotics, factory automation equipment, display devices, and industrial equipment.

Features

  • High efficiency
  • Low noise
  • Various alarms
  • AUX output 12V
  • Output voltage can be varied to near 0V
  • Parallel operation possible
  • Protections
    • Inrush current
    • Overcurrent
    • Overvoltage

Applications

  • Industrial robotics
  • Factory automation equipment
  • Display devices
  • Industrial equipment

Specifications

  • 85VAC to 264VAC universal input range
  • SEMI F47 compliance
  • 648W maximum output power rating
  • 12V to 48V output voltage range
  • 400ms typical start-up time
  • 120mm x 61mm x 190mm dimensions
  • Forced cooling design
  • -20°C to +70°C operating temperature range
Đã phát hành: 2025-07-24 | Đã cập nhật: 2025-08-20