Same Sky UJC Power-Only USB Type-C™ Receptacles

Same Sky UJC Power-Only USB Type-C™ Receptacles are designed especially for power-only applications. These USB Type-C receptacles feature 6-pin construction and are housed in a horizontal or vertical mid-mount, or surface-mount package with a 3A current rating and 20VDC or 30VAC voltage rating. By removing the data transfer pins, the UJC receptacles are a more cost-effective solution for designs where charging or power is the lone function. These devices mate with any standard USB Type-C plug, taking the accessibility and simplified design integration of the universal Type-C connection and employing it in power-only applications. Same Sky UJC Power-Only USB Type-C Receptacles offer up to 10,000 mating cycles. The series has a UL 94 V-0 flammability rating and is RoHS compliant.

Features

  • 6-pin USB Type-C receptacle
  • Mates with standard USB Type-C plugs
  • Designed for power-only applications
  • Up to 10,000 mating cycles
  • Horizontal or vertical orientations
  • Reflow solder compatible
  • Tape-and-reel packaging
  • UL 94 V-0 flammability rating
  • RoHS compliant

Specifications

  • 3A current rating
  • 20VDC or 30VAC voltage rating
  • 30mΩ to 40mΩ contact resistance
  • -40°C to +85°C operating temperature range

Videos

Đã phát hành: 2020-08-11 | Đã cập nhật: 2026-02-23