Same Sky USB Connectors

Same Sky USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 20Gbps or 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. Same Sky USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C® receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

Features

  • USB versions of Type A, Type B, Micro AB, Micro B, Mini AB, Mini B, and Type-C
  • Receptacle or plug connector types
  • 1A, 1.5A, 1.8A, 3A, and 5A current ratings
  • 5VAC, 20VAC, 30VAC, 48VAC, and 100VAC voltage ratings
  • -40°C to +85°C operating temperature range
  • Power-only USB Type-C and IP-rated models are available

Videos

Đã phát hành: 2022-09-28 | Đã cập nhật: 2026-02-23