Renesas / Dialog DA14535MOD SmartBond TINY BLUETOOTH® LE Modules

Renesas/Dialog DA14535MOD SmartBond TINY BLUETOOTH® Low Energy (BLE) 5.3 Modules are low-power consumption and self-contained modules. These modules are a pin-equivalent and functional-equivalent alternative to the market-adopted DA14531MOD. The DA14535MOD modules feature a Cortex-M0+ processor, +3dBm transmit Pout, 64KB RAM, 160KB ROM, channel 10bit ADC, and a -92.5dBm receiver sensitivity. These modules support configurable DSPS (serial port service) and codeless software. The DA14535MOD modules are used in applications such as robotics, IoT, RF pipes, beacons, remote controls, data acquisition, infotainment, and gaming.

Features

  • Cortex-M0+ processor
  • 1Mbit onboard flash
  • 64KB RAM
  • 160KB ROM
  • 12KB OTP
  • 2.7mA at VBAT=3V receiver current consumption
  • -92.5dBm receiver sensitivity
  • -18dBm to +3dBm radio programmable RF transmit power
  • Channel 10bit ADC
  • 2.6mA TX@ 0dBm transmitter current consumption at VBAT=3V
  • 1.7μA sleep current with all 64KB RAM retained
  • Interfaces to quadrature decoder with 3 channels
  • Two general-purpose timers with PWM
  • 9 GPIOs, SPI, 2x UART, 1-wire UART, and I2C

Applications

  • Advanced Automotive Domain Controllers (AADCs)
  • 48V/3kW motor control for 2/3 wheelers
  • Blood Glucose Monitors (BGMs)
  • Beacons
  • Proximity tags and trackers
  • Wireless sensor nodes
  • IoT
  • RF pipes
  • Data acquisition
  • Remote controls
  • Infotainment
  • Gaming
  • Smartwatches
  • Human Interface Devices (HID):
    • Trackpads
    • Mouse devices
    • Keyboards
    • Stylus pens

Block Diagram

Block Diagram - Renesas / Dialog DA14535MOD SmartBond TINY BLUETOOTH® LE Modules
Đã phát hành: 2025-03-26 | Đã cập nhật: 2025-06-02