Digilent MCC DAQ HATs for Raspberry Pi

Digilent MCC DAQ HATs for Raspberry Pi are designed for the Raspberry Pi platform with features like analog and digital I/O in a small, stackable format. All DAQ HATs include C/C++® and Python™ examples and an open-source library. There are five devices in the MCC DAQ HAT Series. Devices are available with voltage inputs, thermocouple inputs, IEPE-based sensor inputs, analog outputs, and digital I/O allowing users to configure multifunction, Raspberry Pi-based data logger solutions.

Features

  • MCC 118/128
    • 8 SE 12-bit voltage inputs
    • 100kS/s max sample rate (320 kS/s aggregates for stacked boards)
    • +/-10V input range
    • Onboard sample buffers allow high-speed acquisition
    • External scan clock I/O
    • External digital trigger input
    • Screw terminal connections
  • MCC 134
    • Four isolated thermocouple inputs
    • 24-bit A/D converter
    • 1-second update interval, minimum
    • Thermocouple types J, K, R, S, T, N, E, and B supported
    • Cold junction compensation
    • Screw terminal connections
  • MCC 152
    • Two 12-bit simultaneous voltage outputs
    • 5mA output drive, sourcing
    • 0.8V/µs slew rate
    • Eight bidirectional digital bits
    • 5V/3.3V operation; CMOS input thresholds
    • Programmable input polarity
    • Screw terminal connections
  • MCC 172
    • Two IEPE inputs
    • Two 24-bit, 51.2kS/s A/D converters (one per channel)
    • AC coupled at ±5V
    • 10-32 and screw terminal connections for OEM support
    • Synchronous ADC conversions between multiple boards
    • Onboard sample buffers allow high-speed acquisition
    • External digital trigger input
View Results ( 6 ) Page
Mã Phụ tùng Bảng dữ liệu Mô tả
6069-410-000 6069-410-000 Bảng dữ liệu Raspberry Pi Hats / Add-on Boards MCC 118 Voltage Measurement DAQ HAT; 12b
6069-410-001 6069-410-001 Bảng dữ liệu Raspberry Pi Hats / Add-on Boards MCC 128 Voltage Measurement DAQ HAT; 16b
6069-471-000 6069-471-000 Bảng dữ liệu Datalogging & Acquisition MCC 172 w/ACC 172 Coaxial Cable Bundle
6069-410-002 6069-410-002 Bảng dữ liệu Raspberry Pi Hats / Add-on Boards MCC 134 Thermocouple Measurement DAQ HAT
6069-410-003 6069-410-003 Bảng dữ liệu Raspberry Pi Hats / Add-on Boards MCC 152 Voltage Output and DIO DAQ HAT
6069-410-004 6069-410-004 Bảng dữ liệu Raspberry Pi Hats / Add-on Boards MCC 172 IEPE Measurement DAQ HAT
Đã phát hành: 2021-09-27 | Đã cập nhật: 2022-03-11