ECS ECX-1637B SMD Crystals
ECS ECX-1637B SMD Crystals are available in a subminiature ceramic package measuring 2.0mm x 1.6mm x 0.45mm. These crystals feature low first-year aging of ±1ppm or ±2ppm maximum, a 16MHz to 96MHz frequency range, and 3pF shunt capacitance. This series is RoHS compliant and offers extended temperature range options. ECS ECX-1637B SMD Crystals are ideal for wireless applications, including the Internet of Things (IoT), medical, Wi-Fi®, and BLUETOOTH®.Features
- Low profile
- 2.0mm x 1.6mm x 0.45mm ceramic package
- Low first-year aging of ±1ppm or ±2ppm maximum
- 16MHz to 96MHz frequency range
- 3pF shunt capacitance
- 100µW drive level
- Extended temperature range options
- RoHS compliant
Applications
- Wireless
- IoT
- Medical
- Wi-Fi
- Bluetooth
Dimensions (mm)
Datasheets
Đã phát hành: 2019-01-09
| Đã cập nhật: 2025-01-14