Toradex TI AM69 System on Module

Toradex TI AM69 System on Module features eight Arm® Cortex®-A72 cores running at 2.0GHz, optimized for AI and computer vision applications. The Toradex TI AM69 has integrated NPU, VPU, ISP, and Deep Learning Accelerator, delivering up to 32 TOPS. Designed with industrial reliability, the module includes a rugged board-to-board connector and guarantees over ten years of operation at +80°C, making it ideal for mission-critical tasks. It offers extensive connectivity options with support for up to 12 MIPI CSI cameras, five Ethernet ports, and 19 CAN interfaces. As a power-efficient, cost-effective alternative to NVIDIA and x86 devices, it excels in industrial environments without compromising performance.

Features

  • High-performing Toradex SoM
    • High compute performance with eight Cortex-A72 cores at 2.0GHz
    • Built for cutting-edge AI and computer vision systems (with a powerful NPU, VPU, and ISP)
    • State-of-the-art Deep Learning Accelerator with up to 32 TOPS
  • Built with reliability and safety in mind
    • Industrial reliability with a proven, rugged board-to-board connector (approx. 400 pins)
    • Extra long lifetime, with 10+ years of continuous operation (at +80°C)
    • Made for mission-critical applications
  • A rich and vast set of industrial interfaces
    • Up to 12x MIPI CSI cameras
    • Up to 5x Ethernet interfaces with integrated switch
    • Up to 19x CAN interfaces
    • Up to 11x UARTS
    • Up to 3x PCIe Gen3
  • Affordable, energy-efficient, industrial alternative to NVIDIA and x86 devices
    • Consumes less power than x86 devices while offering comparable performance
    • Offers proven reliability in industrial and harsh environments while performing comparably to NVIDIA SoMs

Applications

  • Industrial automation and robotics
  • Healthcare
  • Transportation and agriculture
  • Test and measurement
  • Smart city

Videos

Đã phát hành: 2024-09-20 | Đã cập nhật: 2026-03-24