Honeywell Sensing & Control TruStability® TSC Pressure Sensors
Honeywell TSC TruStability® Pressure Sensors are temperature compensated and unamplified. These piezoresistive silicon board mount pressure sensors eliminate the need for system calibration over temperature and also offer reduced part-to-part variation. Honeywell TSC TruStability measures differential or gauge pressures and are intended for use with non-corrosive, non-ionic gases. Numerous package styles and mounting options are available.Features
- Temperature compensated and unamplified
- 0°C to +85°C compensated temperature range
- -40°C to +85°C operating temperature range
- Measures differential or gauge pressures
Applications
- Medical
- Applications
- Nebulizers
- Spirometers
- Patient monitoring equipment
- Therapeutic hospital beds
- Hospital gas supply
- Oxygen concentrators
- Blood analysis
- Gas chromatography
- Analytical instruments
- Industrial
- Applications
- Valves
- Pumps
- Actuators
- HVAC transmitters
- Automated pneumatic assembly equipment
- Pneumatic operator control systems
- Industrial gas supply
- Barometry
- Gas chromatography
Đã phát hành: 2014-02-17
| Đã cập nhật: 2022-03-11