Infineon Technologies CoolGan™ 600V e-Mode Power Transistors
Infineon Technologies CoolGan™ 600V Enhancement Mode (e-Mode) Power Transistors enable simpler half-bridge topologies with fast turn-on and turn-off speeds. The rugged and reliable transistors are available in high-performing SMD packages to fully exploit the benefits of GaN. The transistors feature high efficiency, high power density, higher operating frequency capability, and reduced EMI. Applications include telecom / datacom / server SMPS, wireless charging, chargers, and adapters.Features
- Enhancement mode transistor, normally OFF switch
- Ultra-fast switching
- No reverse-recovery charge
- Capable of reverse conduction
- Low gate charge, low output charge
- Superior commutation ruggedness
- Improves system efficiency
- Improves power density
- Enables higher operating frequencies
- System cost reduction savings
- Reduces EMI
- Available packages
- DSO-20-85 or DSO-20-87
- LSON-8-1
- Qualified for industrial applications according to JEDEC standards (JESD47 and JESD22)
- Lead-free, Halogen-free, and RoHS compliant
Applications
- Industrial
- Telecom
- Data center SMPS based on the half-bridge topology
Specifications
- 600V maximum continuous drain-source voltage
- 800V minimum drain-source destructive breakdown voltage
- Pulsed drain-source voltage
- 750V maximum at +25°C
- 650V maximum at +125°C
- 750V maximum pulsed switching surge voltage
- 14A to 31A maximum drain-source continuous current range
- Pulsed drain-source current
- 60A maximum at +25°C
- 35A maximum at +125°C
- 20mA maximum continuous gate current
- 2000mA maximum pulsed gate current
- -10V minimum continuous gate-source voltage
- -25V minimum pulsed gate-source voltage
- 114W or 125W maximum power dissipation
- 200V/ns maximum drain-source voltage slew rate
- -55°C to +150°C operating temperature range
Additional Resources
Đã phát hành: 2023-02-13
| Đã cập nhật: 2023-09-08