Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers
Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro Controllers are the CoolSET PWM fixed-frequency 5th-generation flyback controllers optimized for off-line switch-mode power supplies (SMPS) supporting up to 73W (ICE501LD, ICE501MD) or 105W (ICE502LD, ICE502MD) output power (85VAC to 440VAC). Each device is available in a DSO-8 package and offers different gate voltages for driving both CoolSiC™ MOSFETs and Si MOSFETs. Infineon Technologies CoolSET PWM Fixed-Frequency G5 Pro Controllers offer a wide supply voltage range up to 32V and low standby power consumption.
Features
- Maximum switching frequency
- ICE501LD, ICE502LD: 65kHz
- ICE501MD, ICE502MD: 100kHz
- Active burst mode for low standby power
- 10V, 15V, and 18V selectable gate voltages
- Frequency jitter for low EMI
- Integrated error amplifier
- Comprehensive protection with line OVP
- Reduced BOM
- Good light load efficiency
- Slope compensation for CCM operation
Applications
- Battery energy storage (BESS)
- EV charging
- General-purpose motor drives
- 3-phase string inverter solutions
Typical Applications
Đã phát hành: 2026-03-04
| Đã cập nhật: 2026-03-17