Infineon Technologies EVAL_65WT1_FF_502LD Evaluation Board

Infineon Technologies EVAL_65WT1_FF_502LD Evaluation Board is developed to support customers designing auxiliary power supplies for three-phase converters using CoolSET™ ICE502LD PWM Fixed Frequency Gen5 Pro controller and CoolSiC™ 1700V MOSFET in a single-switch flyback topology. The Infineon Technologies EVAL_65WT1_FF_502LD features three outputs (+12V, +5V, and 12V) with up to 65W of output power, operating over a wide input voltage range from 200VDC to 1000VDC. Potential applications include three-phase systems with a high-voltage DC link.

Features

  • 10V, 15V, and 18V externally selectable gate voltages
  • Fast startup through cascode configuration
  • Integrated error amplifier to implement primary side control, if required
  • Frequency reduction for improved light-load efficiency
  • Comprehensive protection, including line overvoltage
  • Reduced BOM
  • Good light load efficiency
  • Slope compensation for CCM operation

Applications

  • Home appliances
  • Telecommunication infrastructures
  • Renewables
  • Power conversion
  • Server power supply units (PSU)

Board Details

Mechanical Drawing - Infineon Technologies EVAL_65WT1_FF_502LD Evaluation Board
Đã phát hành: 2026-03-03 | Đã cập nhật: 2026-03-16