Infineon Technologies EasyPACK™ 1B IGBT Power Modules

Infineon Technologies EasyPACK™ 1B IGBT Power Modules are a scalable power module solution with a flexible pin grid system perfect for customizing layout and pinout. The packages are without a base plate enabling use in various applications. The Infineon EasyPACK 1B IGBT power modules cover the full power range from 20A up to 100A at 600V/650V/1200V in PIM or Six-Pack configurations. These modules offer a 135W to 275W power dissipation range and operate from -40°C up to +150°C or +175°C.

Features

  • Compact module design, no baseplate
  • Reliable mounting system
  • PCB layout-friendly
  • Configuration flexibility
  • Pin-rivet connection
  • High reliability and quality
  • Various mounting options
  • 12mm height
  • Wide operating temperature range
  • RoHS compliant

Applications

  • Motor control designs, boards, and tools
  • Solutions for solar energy systems
  • Room air conditioners
  • Fast EV charging
  • Uninterruptible power supply (UPS) systems from 10kVA to 50kVA
  • Power transmission and distribution

Specifications

  • 135W to 275W power dissipation range
  • 600V or 1.2kV maximum collector-emitter voltage options VCEO
  • 1.35V to 1.85V collector-emitter saturation voltage range
  • 20V maximum gate-emitter voltage
  • 100nA or 400nA gate-emitter leakage current options
  • 20A to 100A continuous collector current range at +25°C
  • -40°C up to +150°C or +175°C operating temperature range
  • Surface mount, screw mount, through hole, and press-fit mounting options

Videos

Đã phát hành: 2024-07-22 | Đã cập nhật: 2025-12-03