Infineon Technologies XENSIV Audio Shield for MEMS Microphone Evaluation

Infineon Technologies XENSIV™ Audio Shield simplifies the evaluation of up to eight XENSIV MEMS microphones, facilitating the exploration of complex arrays and algorithms for applications in beamforming or Artificial Intelligence (AI). The shield is equipped with an Arduino interface, an audio codec, and a headset jack. The Infineon Technologies XENSIV Audio Shield is also compatible with the available PSOC™ 6 evaluation kits.

Features

  • Connect up to 8x digital or 4x analog XENSIV MEMS microphones
  • Audio streaming over USB interface
  • Audio monitoring via headphone
  • 48kHz sampling rate
  • 24-bit audio data up to 4x channels or 16-bit audio up to 8x channels via USB
  • 24-bit audio internally up to 8x channels
  • Flexible connectivity to build multi-microphone demos
  • 3x pushbuttons
  • Stereo LED VU meter

Applications

  • Evaluation of microphone array applications
  • Beamforming and advanced audio algorithm development
  • Voice-activated interfaces
  • Noise reduction
  • 3D audio tracking

Connector Overview

Mechanical Drawing - Infineon Technologies XENSIV Audio Shield for MEMS Microphone Evaluation

Block Diagram

Block Diagram - Infineon Technologies XENSIV Audio Shield for MEMS Microphone Evaluation
Đã phát hành: 2025-12-15 | Đã cập nhật: 2025-12-23