Infineon Technologies EZ-PD™ PMG1-B1 USB Type-C™ High-Voltage MCUs
Infineon Technologies EZ-PD™ PMG1-B1 USB Type-C™ High-Voltage MCUs are highly integrated single-port USB-C Power Delivery (PD) solutions with integrated buck-boost controllers. These controllers come with integrated gate drivers for VBUS NFET on the consumer path for sink application and hardware-controlled protection features on the VBUS. The EZ-PD PMG1-B1 feature 4V to 24V input voltage range with 40V tolerance and 150kHz to 600kHz programmable switching frequency in an integrated PD solution. These microcontrollers support an on-chip 32-bit Arm® Cortex®-M0 processor, 128-KB flash, 16-KB RAM, and 32-KB ROM that leaves most flash available for user application use. Typical applications include cordless power tool chargers, wireless speakers, VR/AR goggles, and portable electronics.Features
- USB-PD
- Supports one USB-PD port
- Supports latest USB-PD 3.1
- Extended data messaging
- Type-C
- Configurable resistors RP and RD
- VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control
- Supports selectable Pulse Skipping Mode (PSM) and Forced Continuous Conduction Mode (FCCM)
- Supports soft start
- Programmable spread spectrum frequency modulation for low EMI
- Supports current sensing for constant current control
- Clocks and oscillators
- Integrated oscillator eliminating the need for an external clock
- System-level fault protection
- VBUS Overvoltage Protection (OVP) and Undervoltage Protection (UVP)
- VBUS to CC short protection
- VOUT UVP, OVP, and OCP
- Supports over-temperature protection through an integrated ADC circuit and internal temperature sensor
- Supports connector and board temperature measurement using external thermistors
- Communication interfaces
- 3 x SCBs (I2C/SPI/UART/LIN)
- 48-pin QFN packages
Specifications
- Power supply
- 4V to 24V input (40V tolerant)
- 3.3V to 21.5V output voltage range
- 5V and 75mA integrated LDO capable
- 3V and 10mA standby regulator
- 32-bit MCU subsystem
- 48MHz Arm® Cortex®-M0 CPU
- 128KB Flash
- 16KB SRAM
- 32KB ROM
- –40°C to 105°C supports ambient temperature range with 125°C operating junction temperature
- 1 x legacy/proprietary charging block
- Supports Apple charging 2.4A and USB BC 1.2
- Peripherals and GPIOs
- Up to 21 GPIOs, including two over-voltage GPIOs
- 2 x 8-bit ADC
- 8 x 16-bit Timer/Counter/PWMs (TCPWM)
- 1 x 12-bit ADC
- 1 x buck-boost controller
- 150kHz to 600kHz switching frequency
- 5.5V to 24V input and 40V tolerant
- 3.3V to 21.5V output
Applications
- Power tools
- Cordless personal care solutions like electric shavers and hair dryers powered through USB-C
- Portable battery-powered electronics like smart speakers and cameras
- Smart home appliances
- VR/AR goggles
Block Diagram
Schematic Diagram
Additional Resource
Đã phát hành: 2023-02-15
| Đã cập nhật: 2024-01-12