Infineon Technologies KIT_IM72D128V01_FLEX Flex Evaluation Kit

Infineon Technologies KIT_IM72D128V01_FLEX Flex Evaluation Kit offers five XENSIV™ MEMS microphones mounted on a flex board and one adapter board. The flex evaluation kits enable a simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. 

Features

  • Quick and easy connection to the evaluation system
  • Small size of 25mm x 4.5mm
  • Pre-soldered MEMS microphone
  • Configurable select pin configuration for digital microphones
Đã phát hành: 2022-04-11 | Đã cập nhật: 2022-12-01