Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag

Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag is a ready-to-use dual-interface bridge tag with a contactless passive NFC interface and an I2C target interface to the MCU. The device supports high-performance NFC-to-I2C communication. The Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag comes with an NFC Forum Type 4 tag-compliant 8KB file system with file-based password protection, one-way authentication using ECDSA asymmetric cryptography, and symmetric AES-128-CMAC-based cryptography. The NBT2000 can be powered by an external NFC field, where the NFC reader connects to the NFC tag application via the contactless interface (LA, LB) and an externally connected antenna. In addition to the NFC interface, the device can also be supplied from an external power supply (VCC, GND), including an integrated I2C interface and one IRQ for communication with external host systems.

Features

  • NFC Forum Type 4 tag certified
  • Enables ultra-fast and seamless data exchange
  • I2C standard mode, fast mode, fast mode 'plus' clock frequencies
  • Bridge tag provides high security
  • ECDSA-based asymmetric cryptography ensures brand/device verification
  • 32-bit password-based verification
  • 8KB user NVM storage capacity
  • High on-chip capacitance allows for smaller antenna designs
  • Optimized BoM and small footprints
  • 3 operation modes
    • Authentication mode
    • Pass-through mode
    • Asynchronous data transfer mode
  • PG-USON-8-8 package

Applications

  • Product activation
  • Headless configuration
  • Device pairing
  • Assembly line programming
  • Fault diagnostics
  • Data logging (healthcare)
  • Sensing/control
  • Smart home/city
  • Industrial
  • Shared mobility/LEVs
  • Smart personal devices

Specifications

  • 106kbits/s to 848kbits/s contactless data rate transfer
  • 100kHz data rate in I2C standard mode
  • 400kHz data rate in fast mode
  • 1MHz data rate in fast mode 'plus' clock frequencies
  • 78pF on-chip input capacitance
  • -40°C to +85°C operating temperature range
  • +105°C maximum ambient temperature rating for I2C communication only

Videos

Block Diagram

Block Diagram - Infineon Technologies NBT2000 OPTIGA™ NBT NFC Bridge Tag
Đã phát hành: 2024-08-07 | Đã cập nhật: 2026-01-19