Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits

Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits are the industrial motor drives for three-phase 400V AC grids and offer 22kW nominal power. These reference kits include FP100R12W3T7_B11 Easy3B power module, TLI4971-A120T5 current sensor, 1ED3131MC12H gate driver IC, IMBF170R1K0M1 1.7kV SiC-MOSFET, and XMC4800-F144F2048 and XMC4300-F100K256 microcontrollers. The combination of these products allows evaluation in one design and interaction experiences between the products. The REF-22K-GPD-INV-EASY3B kits include an EMI filter, a pre-charge and capacitor bank, isolated power supplies, a power module, controls, and a heat sink with a fan. These reference kits are used in applications such as pumps, fans, compressors, and conveyor belts.

Features

  • FP100R12W3T7_B11:
    • EASY3B IGBT7 module for high-current and high-power density
  • TLI4971-A120T5:
    • XENSIV™ current sensor for measuring high currents with minimal power loss
  • 1ED3131MC12H:
    • Gate driver for optimal EMI performance and reduced power losses
  • IMBF170R1K0M1:
    • CoolSiC™ MOSFET 1700V enables direct drive by most flyback controllers
  • XMC4800-F144F2048 and XMC4300-F100K256:
    • XMC microcontrollers for inverter control and communication
  • Superior power density through Easy3B package and small current sensors
  • Increased energy efficiency, thanks to the IGBT7 (lower conduction losses)
  • Pre-tested reference design can be fully reused for customization
  • Plug-and-produce solution

Specifications

  • 380V to 480V line voltage (VIN) at ±10% three-phase AC
  • 22kW power
  • 45A low overload - base load current
  • 18.5kW high overload - base load power
  • 38A high overload - base load current
  • <700W power losses
  • 220mm x 400mm x 170mm dimensions
  • 10°C to 35°C ambient temperature range at RH between 30% and 80%

Applications

  • Pumps
  • Fans
  • Compressors
  • Conveyor belts

Block Diagram

Block Diagram - Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits

Videos

Đã phát hành: 2021-06-15 | Đã cập nhật: 2022-03-11