Infineon Technologies TRAVEO™ T2G Cluster 4M Lite Kit
Infineon Technologies TRAVEO™ T2G Cluster 4M Lite Kit is a low-cost TRAVEO T2G CYT3DL device evaluation board. The device has onboard Miniprog4 for program and debug functionalities. The CYUSB3014-BZXC converts the RGB display signals into USB packets. The RGB frames can be viewed by running a media player application on a PC.Features
- Pmod connector to support external RMII Ethernet Phy (DP83848)
- On-board Miniprog4 for program and debug functionalities
- On-board CYUSB3014-BZXC to stream RGB display signals to the PC through USB packets
- High-speed Serial Memory interface using flash (S26HL) and RAM (S27KL)
- Multiple interfaces like Arduino, Mikrobus, 2x Shield_2_Go, and a raspberry Pi are supported
- LVDS connector to support G070Y2 FPD display
- LVDS connector to support OV5640 MIPI camera
- Potentiometer, LEDs, and buttons to test basic functionalities
Applications
- Instrument cluster
- Cockpit
- Two-wheelers
- Commercial, construction, and agricultural vehicles (CAV)
Đã phát hành: 2024-06-10
| Đã cập nhật: 2025-02-28