Innovative Sensor Technology SFS01 Evaluation Kits

Innovative Sensor Technology SFS Evaluation Kits include the SFS thermal mass flow sensor module and a fluidic block adaptor. The SFS flow module monitors the fast and continuous gas flow. This flow module can be factory-calibrated in sccm (ml/min) with 0.2% reproducibility. The flow module features hardware address pins for systems with up to four modules and >100Hz sampling rate. The SFS01 evaluation kits are used in gas analyzers, gas mixing valves, gas supply and dosing systems, medical devices, and analytical equipment.

Features

  • Fast, continuous gas flow monitoring with ≤20ms response time
  • Factory calibrated in sccm (ml/min) with 0.2% reproducibility
  • Direction-independent calorimetric measurement
  • Hardware address pins for systems with up to 4 modules
  • >100Hz sampling rate
  • 5VDC ±10% supply voltage

Applications

  • Process control
  • Medical devices
  • Gas mixing valves
  • Gas analyzers
  • Environmental monitoring and analytical equipment
  • Gas supply and dosing systems

Kit Contents

  • SFS thermal mass flow module
  • Fluid block adapter

Mechanical Diagram

Mechanical Drawing - Innovative Sensor Technology SFS01 Evaluation Kits
Đã phát hành: 2024-05-08 | Đã cập nhật: 2024-05-29