Keysight Technologies U1252B / 3B Handheld Digital Multimeters
Keysight Technologies U1252B/3B Handheld Digital Multimeters (DMMs) both offer a 50,000-count dual display, and the U1253B DMM is upgraded with an LED (OLED) screen with wide viewing angles. Both units provide up to 0.025% basic DC voltage accuracy, true RMS AC and AC+DC measurements, and K-type and J-type temperature measurements. Built-in functions include a programmable square-wave generator and 20MHz frequency counter. Keysight Technologies U1252B/3B DMMs offer manual and automated (interval) data logging (internally to DMM and externally to PC). The series features CAT III 1000V / CAT IV 600V overvoltage protection to perform thorough troubleshooting of any faulty circuit.Features
- 50,000-count dual display
- Superior contrast from organic LED (OLED) display with wide viewing angles (U1253B only)
- Up to 0.025% basic DC voltage accuracy
- Manual and automated (interval) data logging (internally to DMM and externally to PC)
- True RMS AC and AC+DC measurements
- Built-in programmable square-wave generator
- Built-in 20MHz frequency counter
- K-type and J-type temperature measurements
- CAT III 1000V and CAT IV 600V safety protection
- -20°C to +55°C operating temperature range
U1253B Front Panel
Đã phát hành: 2017-11-24
| Đã cập nhật: 2022-04-22