Kycon USB 3.1 Type C Port Connectors
Kycon USB 3.1 Type C Port Connectors represent the vertical and right angle mount series of USB 3.1 type C connectors. These connectors with longer shield pins offer thicker printed circuit boards and more stability. The USB 3.1 type C port connectors offer a vertical mount and a right angle mounts USB 3.1 type C female port connector. These connectors support up to 10Gbps data rate, which makes data handling significantly faster. Kycon USB 3.1 type C port connectors feature 10K mating cycles and backward compatibility with previous USB versions.The USB 3.1 type C port connectors are made with high-temperature plastic that is reflow compatible, providing high reliability. The vertical USB 3.1 type C connectors minimize its board footprint, making it ideal for space concerning design solutions.
Features
- Supports up to 10Gbps data rate
- Surface mount contacts
- High-temperature plastic that is reflow compatible
- Longer shield pins for thicker PCB
- Tape and reel packaging with cap for pick-and-place
Specifications
- Vertical and right angle mount
- Surface Mount Terminal (SMT) contacts
- UL 94V-0 flammability rating
- -55°C to +85°C operating temperature range
- 10K mating cycles
- 5A current rating
- Black insulator
- 30u gold flash
- 100MΩ insulation resistance
- 30V voltage rating
Đã phát hành: 2018-12-03
| Đã cập nhật: 2025-07-15