KYOCERA AVX 9169-000 Wire-to-Board Card Edge Connectors

KYOCERA AVX 9169-000 Wire-to-Board (WTB) Card Edge Connectors feature insulation displacement contacts (IDC) to terminate the wires to the connector and compression contacts, ensuring a reliable connection to the mating board. These connectors are available from 2 to 10 positions for a wire range of 28AWG to 22AWG solid or stranded with a 2.5mm pitch. The unique WTB connection is achieved without soldering using two proven technologies: card edge (compression contact) and IDC. These 9169-000 connectors offer excellent electrical and mechanical performance, providing high-integrity connections in harsh environments. KYOCERA AVX 9169-000 Connectors are suitable for automotive and transportation lighting, solid-state lighting, and industrial applications.

Features

  • Unique WTB connection without soldering
    • Card edge (compression contact)
    • IDC
  • Excellent electrical and mechanical performance
  • Reliable cold-welded/gas-tight IDC connection on wire side
  • Easy installation and board-locking feature

Applications

  • Automotive and transportation lighting
  • Solid-state lighting
  • Industrial
  • Consumer/white goods

Specifications

  • Current rating
    • 3A for 2 to 6 positions
    • 2A for 7 to 10 positions
  • 100VAC voltage rating
  • 2 to 10 positions
  • 28AWG to 22AWG wire range
  • PA66, UL 94V-0 insulator material
  • Copper alloy contact material
  • Gold or optional tin plating
  • 10 cycles of durability
  • -40°C to +130°C operating temperature range
  • -40°C to +60°C storage temperature range
Đã phát hành: 2024-05-28 | Đã cập nhật: 2024-07-09