MEAN WELL NCP-3200 Power Supplies & Battery Chargers
MEAN WELL NCP-3200 Power Supplies and Battery Chargers offer high efficiency of up to 94.5%, 3200W power rating, and 24VDC, 48VDC, or 380VDC voltage. These dual-purpose, rack-mounted AC-DC power supplies feature a 1U low-profile design and high power density of up to 37W/inch3. The NCP-3200 power supplies and chargers provide vast design flexibility and are equipped with PM bus and CAN bus, while two international communication protocols can be selected for industrial control and power supply control. Active current sharing up to 10 rack shelves is possible, and the maximum power supply that can be connected in parallel is 40 units. This series features numerous protections, including short circuit, overload, overvoltage, and overtemperature. MEAN WELL NCP-3200 Power Supplies and Battery Chargers are suitable for industrial automation, distributed power architecture systems, redundant power systems, and wireless/telecommunication solutions.Features
- Universal AC input/full range
- Power supply or charge mode selectable by PM bus, CAN bus, or SBP-001
- Built-in 2/3 stage charging curves and programmable curve
- Built-in programmable output voltage and output current
- Built-in OR-ing FET or diode, support hot swap (hot plug)
- Active current sharing up to 10 rack shelves
- Built-in I2C interface
- Built-in intelligent fan speed control
- Protections
- Short circuit
- Overload
- Overvoltage
- Overtemperature
Applications
- Industrial automation
- Distributed power architecture systems
- Wireless/telecommunication solutions
- Redundant power systems
- Large-scale DC UPS or emergency backup systems
- Electric scooter or vehicle charger stations
- Wastewater treatment systems
- Electrolysis systems
Specifications
- High efficiency up to 94.5%
- 24VDC,48VDC, or 380VDC output voltage
- 67A to 133A output current range
- 3200W power rating
- 47Hz to 63Hz frequency range
- 325.8mm x 107mm x 41mm dimensions
Block Diagram
Đã phát hành: 2023-03-24
| Đã cập nhật: 2024-09-03