MEAN WELL NPP-1200/1700 Battery Chargers & Power Supplies

MEAN WELL NPP-1200 and NPP-1700 Battery Chargers and Power Supplies are two-in-one modules that allow the user to flexibly switch the operating mode to battery charger or power supply. In addition to running a three-stage charging curve for lead-acid batteries, the units can also be switched to provide a constant voltage power supply for normal loads. Changing the operation mode is as simple as plugging and unplugging a short-circuit pin on the front panel. MEAN WELL NPP-1200/1700 Battery Chargers and Power Supplies feature 1200W and 1700W rated wattage, adjust output current, and ultra-wide output voltage (10.5V to 21V, 21V to 42V, and 42V to 80V). These safe and durable dual-purpose modules are suitable for use in charging systems for E-scooters, buses, surveillance systems, industrial automation machinery, mechanical and electrical equipment, and more.

Features

  • Multi-function single-unit battery charger or power supply operation modes selectable
  • Ultra-wide output voltage (10.5V to 21V, 21V to 42V, and 42V to 80V)
  • Output voltage and current adjustable via potentiometer
  • 3-stage charging curve for charging mode
  • Wide -30°C to +70°C operating temperature range
  • Thermal-controlled DC fan for noise reduction
  • Multiple protections: short circuit, overload, overvoltage, and overtemperature
  • Suitable for lead-acid batteries
  • Carry handle accessory available
  • Safety: CB, UL, DEKRA, EAC, CE, UKCA (62368-1 + 60335-1/-2-29)
  • 3-year warranty

Applications

  • Radio system backup solutions
  • E-scooter chargers
  • Camping vehicles, buses, heavy-duty trucks
  • Specialty vehicles
  • Surveillance systems
  • Industrial automation machinery
  • Industrial control systems
  • Mechanical and electrical equipment

Videos

Đã phát hành: 2021-12-23 | Đã cập nhật: 2025-01-19