MEAN WELL ENC-120 120W Desktop Battery Chargers

MEAN WELL ENC-120 120W Desktop Single-Output Battery Chargers provide programmable charging for lead-acid and Li-ion batteries. The ENC-120 series features a built-in three-stage charging curve. The chargers include a programmable function that allows the user to adjust the charging mode and parameters for different battery characteristics. Other features include a wide input range (90VAC to 264VAC), built-in active power factor correction, three-year warranty, and standard 7" width. These battery chargers meet complete safety regulations (UL/CUL/CB/CE/FCC). The rugged mechanical design and high-efficiency circuitry allow the unit to operate in a -30°C to +70°C ambient temperature range. MEAN WELL ENC-120 120W Desktop Single-Output Battery Chargers are ideal for use in radio system backup solutions, land mobile radio systems, surveillance systems, and electric scooter charger applications.

Features

  • Charger for lead-acid batteries (flooded, gel, and AGM) and Li-ion batteries (lithium iron and lithium manganese)
  • Built-in three-stage programmable charging curve
  • Universal AC input / Full range
  • Built-in active PFC function
  • Fanless design, cooling by free air convection
  • Built-in temperature compensation function
  • 3-year warranty
  • Protections
    • Short circuit
    • Overvoltage
    • Overtemperature
    • Battery undervoltage
    • Battery overvoltage
    • Battery reverse polarity protection

Applications

  • Radio system backup solutions
  • Electric scooter chargers
  • Surveillance systems

Block Diagram

MEAN WELL ENC-120 120W Desktop Battery Chargers

Videos

Đã phát hành: 2016-12-06 | Đã cập nhật: 2022-10-17